Add To Favorites
Product Overview
Digi-Key Part Number SC824ULCT-ND
Quantity Available 3.159
Can ship immediately
Manufacturer

Manufacturer Part Number

SC824ULTRT

Description IC CHARGE MGMT LI-ION 10MLP
Expanded Description Charger IC Lithium-Ion 10-MLPD-UT (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC824
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 1A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 8.2V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package 10-MLPD-UT (2x2)
 
Additional Resources
Standard Package ? 1
Other Names SC824ULCT

01:47:07 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,50000 16,50
10 14,92500 149,25
25 13,32440 333,11
100 11,99210 1.199,21
250 10,65960 2.664,90
500 9,32716 4.663,58
1.000 7,72821 7.728,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC824ULTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 6,98965
  • Digi-Reel® ? : SC824ULDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.159 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback