Add To Favorites
Product Overview
Digi-Key Part Number SC4503WLCT-ND
Quantity Available 7.012
Can ship immediately
Manufacturer

Manufacturer Part Number

SC4503WLTRT

Description IC REG BOOST ADJ 1.4A 8MLPD
Expanded Description Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.4A (Switch) 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC4503
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 27V
Current - Output 1.4A (Switch)
Frequency - Switching 1.3MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-MLPD-W (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC4503WLCT

11:19:38 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,32000 13,32
10 12,02000 120,20
25 10,73280 268,32
100 9,66060 966,06
250 8,58692 2.146,73
500 7,51360 3.756,80
1.000 6,22550 6.225,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC4503WLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 5,63055
  • Digi-Reel® ? : SC4503WLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback