Add To Favorites
Product Overview
Digi-Key Part Number SC443ULTRTCT-ND
Quantity Available 2.208
Can ship immediately
Manufacturer

Manufacturer Part Number

SC443ULTRT

Description IC LED DRVR RGLTR DIM 30MA 16MLP
Expanded Description LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-MLP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC443
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 27V
Voltage - Output 42V
Current - Output / Channel 30mA
Frequency 800kHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-MLP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names SC443ULTRTCT

02:49:07 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,78000 27,78
10 24,80200 248,02
25 22,31760 557,94
100 20,33500 2.033,50
250 18,35088 4.587,72
500 16,46612 8.233,06
1.000 13,88709 13.887,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC443ULTRTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 12,81580
  • Digi-Reel® ? : SC443ULTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.208 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback