Add To Favorites
Product Overview
Digi-Key Part Number SC431LISK-.5CT-ND
Quantity Available 29.661
Can ship immediately
Manufacturer

Manufacturer Part Number

SC431LISK-.5TRT

Description IC VREF SHUNT ADJ SOT23-3
Expanded Description Shunt Voltage Reference IC 16V ±0.5% 100mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SC431L
Catalog Page 1146 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 16V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names SC431LISK-.5CT

18:18:16 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,16000 6,16
10 5,46700 54,67
25 4,93920 123,48
100 4,32180 432,18
250 3,79260 948,15
500 3,35160 1.675,80
1.000 2,64600 2.646,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC431LISK-.5TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 2,48472
  • Digi-Reel® ? : SC431LISK-.5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback