Add To Favorites
Product Overview
Digi-Key Part Number SC431CSK-.5CT-ND
Quantity Available 5.638
Can ship immediately
Manufacturer

Manufacturer Part Number

SC431CSK-.5TRT

Description IC VREF SHUNT ADJ SOT23-3
Expanded Description Shunt Voltage Reference IC 30V ±0.5% 150mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC431
Catalog Page 1146 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 30V
Current - Output 150mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 130µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC431CSK-.5CT

03:44:34 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,20000 6,20
10 5,44300 54,43
25 4,81920 120,48
100 4,19760 419,76
250 3,65304 913,26
500 3,10906 1.554,53
1.000 2,48724 2.487,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC431CSK-.5TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,18966
  • Digi-Reel® ? : SC431CSK-.5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.638 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback