Add To Favorites
Product Overview
Digi-Key Part Number SC310CSKCT-ND
Quantity Available 6.065
Can ship immediately
Manufacturer

Manufacturer Part Number

SC310CSKTRT

Description IC OPAMP CUR SENS 900KHZ SOT23-6
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC310
Catalog Page 1145 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 900kHz
Current - Input Bias 150µA
Voltage - Input Offset -
Current - Supply 270µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 3 V ~ 25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names SC310CSKCT

09:30:32 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,91000 11,91
10 10,77900 107,79
25 9,62480 240,62
100 8,66090 866,09
250 7,69860 1.924,65
500 6,73628 3.368,14
1.000 5,58149 5.581,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC310CSKTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 5,04808
  • Digi-Reel® ? : SC310CSKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.065 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback