Add To Favorites
Product Overview
Digi-Key Part Number SC2596SECT-ND
Quantity Available 2.334
Can ship immediately
Manufacturer

Manufacturer Part Number

SC2596SETRT

Description IC INTEGRTD DDR TERM REG 8-SOIC
Expanded Description - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC2596
PCN Part Status Change Mult Device Shipment Hold 11/Apr/2016
Catalog Page 1145 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LDO (Linear), DDR
Voltage - Input 2.3 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 0.9V, 1.25V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Additional Resources
Standard Package ? 1
Other Names SC2596SECT

19:01:02 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,14000 14,14
10 12,76100 127,61
25 11,39320 284,83
100 10,25360 1.025,36
250 9,11400 2.278,50
500 7,97482 3.987,41
1.000 6,60765 6.607,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC2596SETR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 5,97618
  • Digi-Reel® ? : SC2596SEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback