Add To Favorites
Product Overview
Digi-Key Part Number RCLAMP1521PQTCTCT-ND
Quantity Available 13.070
Can ship immediately
Manufacturer

Manufacturer Part Number

RCLAMP1521PQTCT

Description TVS DIODE 15VWM 35VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RClamp1521PQ
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series Automotive, AEC-Q100, RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 35V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse 120W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 0.3pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package SLP1006P2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RCLAMP1521PQTCTCT

17:11:28 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,21000 7,21
10 6,37700 63,77
25 5,76240 144,06
100 5,04210 504,21
250 4,42484 1.106,21
500 3,91020 1.955,10
1.000 3,08700 3.087,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP1521PQTCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 2,79888
  • Digi-Reel® ? : RCLAMP1521PQTCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback