Add To Favorites
Product Overview
Digi-Key Part Number RCLAMP0504MCT-ND
Quantity Available 11.536
Can ship immediately
Manufacturer

Manufacturer Part Number

RCLAMP0504M.TBT

Description TVS DIODE 5VWM 25VC 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RClamp0504M
Catalog Page 1144 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 25V
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RCLAMP0504MCT

17:17:52 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,92000 10,92
10 9,87700 98,77
25 8,82000 220,50
100 7,93800 793,80
250 7,05600 1.764,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP0504MTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 6,51168
  • Digi-Reel® ? : RCLAMP0504MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.536 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback