Add To Favorites
Product Overview
Digi-Key Part Number RCLAMP0503F.TCTCT-ND
Quantity Available 3.902
Can ship immediately
Manufacturer

Manufacturer Part Number

RCLAMP0503F.TCT

Description TVS DIODE 5VWM 25VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RClamp0503F
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 3
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 25V
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection Yes
Applications USB OTG
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RCLAMP0503F.TCTCT

18:12:59 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,26000 7,26
10 6,42300 64,23
25 5,80360 145,09
100 5,07810 507,81
250 4,45644 1.114,11
500 3,93814 1.969,07
1.000 3,10905 3.109,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP0503F.TCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,81887
  • Digi-Reel® ? : RCLAMP0503F.TCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.902 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback