Add To Favorites
Product Overview
Digi-Key Part Number GS6151-INTE3CT-ND
Quantity Available 682
Can ship immediately
Manufacturer

Manufacturer Part Number

GS6151-INTE3

Description IC RECLOCKER 6G UHD-SDI 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GS6151 Datasheet
GS6151 Brief
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reclocker
Applications SMPTE ST 259, 424, 2081, EN50083-9
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names GS6151-INTE3CT

01:15:53 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 200,64000 200,64
10 185,56300 1.855,63
25 170,51680 4.262,92
100 158,48050 15.848,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GS6151-INTE3TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 141,28512
  • Digi-Reel® ? : GS6151-INTE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 682 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : GS6151-INE3-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 140,24249
Send Feedback