Add To Favorites
Product Overview
Digi-Key Part Number GS3440-INTE3CT-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

GS3440-INTE3

Description IC CABLE EQUALIZER SMPTE 16QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GS3440
PCN Assembly/Origin Alternate Wafer Sort 07/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Cable Equalizer
Applications Video
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GS3440-INTE3CT

01:43:30 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 261,24000 261,24
10 244,26500 2.442,65
25 225,90960 5.647,74
100 211,79060 21.179,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GS3440-INTE3TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 198,88120
  • Digi-Reel® ? : GS3440-INTE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback