Add To Favorites
Product Overview
Digi-Key Part Number GS3140-INTE3CT-ND
Quantity Available 451
Can ship immediately
Manufacturer

Manufacturer Part Number

GS3140-INTE3

Description IC EQUALIZER 3G SDI ADAPTIV 16FN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GS3140 Datasheet
GS3140 Brief
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Equalizer
Applications AES10, SMPTE ST 259, 292, 424
Mounting Type Surface Mount
Package / Case 16-VQFN
Supplier Device Package 16-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GS3140-INTE3CT

23:24:50 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 181,58000 181,58
10 167,93000 1.679,30
25 154,31360 3.857,84
100 143,42090 14.342,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GS3140-INTE3TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 127,85948
  • Digi-Reel® ? : GS3140-INTE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 451 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : GS3140-INE3-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 126,82429
Send Feedback