Add To Favorites
Product Overview
Digi-Key Part Number 1597-1306-ND
Quantity Available 1.197
Can ship immediately
Manufacturer

Manufacturer Part Number

101990008

Description RS232 TO TTL CONVERTER MODULE
Expanded Description MAX3232 - Interface, Transceiver, RS-232 Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MAX3232 Datasheet
101990008
Product Attributes Select All
Categories
Manufacturer

Seeed Technology Co., Ltd

Series -
Part Status Active
Main Purpose Interface, Transceiver, RS-232
Embedded -
Utilized IC / Part MAX3232
Primary Attributes -
Secondary Attributes -
Supplied Contents Board
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 101990008-ND
1597-1306
800058001
800058001-ND

00:33:53 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,30000 20,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback