Add To Favorites
Product Overview
Digi-Key Part Number SCP382-ND
Quantity Available 530
Can ship immediately
Manufacturer

Manufacturer Part Number

100626

Description BAG 6X26" STATIC SHIELD 1=1EA
Expanded Description Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 26" (660.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

SCS

Series 1000
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 2.8 mil (71.12 microns)
Length - Inside 26" (660.4mm)
Width - Inside 6" (152.4mm)
Tensile Strength 4600 psi
Color Silver
 
Additional Resources
Standard Package ? 100
Other Names 00051111777527
05111177752
80000965527
SCP382

12:02:57 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback