Add To Favorites
Product Overview
Digi-Key Part Number 486-1643-ND
Quantity Available 520
Can ship immediately
Manufacturer

Manufacturer Part Number

4798.9000.21

Description PWR ENT RCPT IEC320-C20 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 4798 Series
Product Training Modules V-Lock Cord Retaining System
Featured Product V-Lock Power Cords
PCN Design/Specification 4798.9y0y.yy Markings 26/Nov/2013
4798 Material/V-Lock Cord 05/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series 4798
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C20
Connector Type Receptacle, Male Blades
Current - IEC 16A
Voltage - IEC 250VAC
Current - UL 20A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features V-Lock Notch
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 32.60mm x 24.50mm
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals CCC, cULus, ENEC
 
Mating Products
You May Also Be Interested In
  • PX0596/63 - Bulgin | 708-1347-ND DigiKey Electronics
  • PX0596/63
  • Bulgin
  • PWR ENT RCPT IEC320-C20 PANEL QC
  • Unit Price 21,15000
  • 708-1347-ND
Additional Resources
Standard Package ? 100
Other Names 4798900021
486-1643

20:24:54 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,54000 18,54
25 14,80520 370,13
50 13,32460 666,23
100 12,58430 1.258,43
250 11,84400 2.961,00
500 11,10376 5.551,88
1.000 10,36350 10.363,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback