Add To Favorites
Product Overview
Digi-Key Part Number 486-1812-ND
Quantity Available 1.329
Can ship immediately
Manufacturer

Manufacturer Part Number

0034.3428

Description FUSE GLASS 12.5A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets FST 6.3 x 32
RoHS Information RoHS, Fuse Products
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series FST 6.3x32
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 12.5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 125A
Melting I²t 1070
Approvals CSA
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm)
 
Additional Resources
Standard Package ? 10
Other Names 0034.3428-ND
343428
486-1812

10:14:51 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,95000 12,95
50 9,32400 466,20
100 8,80600 880,60
250 8,28800 2.072,00
500 7,77000 3.885,00
1.000 7,25200 7.252,00
5.000 6,88940 34.447,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback