Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: TBD. Minimums may apply.
Product Overview
Digi-Key Part Number 817-1583-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

RN222-2-02

Description CMC 6.8MH 2A 2LN TH
Expanded Description 6.8mH @ 1kHz 2 Line Common Mode Choke Through Hole 2A (Typ) DCR 160 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
Catalog Page 2420 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 6.8mH @ 1kHz
Current Rating (Max) 2A (Typ)
DC Resistance (DCR) (Max) 160 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm)
Height (Max) 1.165" (29.60mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 15
Other Names -RN 222 2 /02
290-159
800434
817-1583
RN222202

17:35:11 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,33000 22,33
10 20,44700 204,47
25 18,58640 464,66
50 15,61140 780,57
100 13,38120 1.338,12
250 12,63780 3.159,45
500 11,89440 5.947,20
1.000 11,15100 11.151,00
5.000 10,98580 54.929,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback