Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 817-1564-ND
Quantity Available 1.994
Can ship immediately
Manufacturer

Manufacturer Part Number

RN212-0.6-02

Description CMC 15MH 600MA 2LN TH
Expanded Description 15mH @ 10kHz 2 Line Common Mode Choke Through Hole 600mA (Typ) DCR 465 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
PCN Obsolescence/ EOL Select RN Choke Series 25/Jan/2017
Catalog Page 2420 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Last Time Buy
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 15mH @ 10kHz
Current Rating (Max) 600mA (Typ)
DC Resistance (DCR) (Max) 465 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.709" L x 0.492" W (18.00mm x 12.50mm)
Height (Max) 0.799" (20.30mm)
Package / Case Vertical, 4 PC Pin
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2168-ND RN212-0.6-02-15M Schaffner EMC Inc. Tray ? 889 - Immediate
12,32000 1
Additional Resources
Standard Package ? 25
Other Names -RN 212 0,6/02
290-124
800033
817-1564
RN2120602

02:26:48 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,83000 18,83
10 17,38800 173,88
25 15,94040 398,51
50 13,62060 681,03
100 12,17160 1.217,16
250 10,43280 2.608,20
500 9,85320 4.926,60
1.000 8,98380 8.983,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback