Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 817-2042-ND
Quantity Available 1.383
Can ship immediately
Manufacturer

Manufacturer Part Number

RN143-2-02

Description COMMON MODE CHOKE 10MH 2A 2LN TH
Expanded Description 10mH @ 10kHz 2 Line Common Mode Choke Through Hole 2A (Typ) DCR 230 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Last Time Buy
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 10mH @ 10kHz
Current Rating (Max) 2A (Typ)
DC Resistance (DCR) (Max) 230 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.303" L x 1.280" W (33.10mm x 32.50mm)
Height (Max) 0.787" (20.00mm)
Package / Case Horizontal, 4 PC Pin
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2142-ND RN143-2-02-10M Schaffner EMC Inc. Tube ? 200 - Immediate
20,09000 1
Additional Resources
Standard Package ? 10
Other Names 294-048
800869
817-2042
RN143-2-02-ND

18:41:19 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,34000 32,34
10 29,62400 296,24
25 26,93320 673,33
50 22,62400 1.131,20
100 19,39140 1.939,14
250 18,31424 4.578,56
500 17,23680 8.618,40
1.000 16,15950 16.159,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback