Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 817-1541-ND
Quantity Available 7.156
Can ship immediately
Manufacturer

Manufacturer Part Number

RN114-1.5-02

Description CMC 6.8MH 1.5A 2LN TH
Expanded Description 6.8mH @ 10kHz 2 Line Common Mode Choke Through Hole 1.5A (Typ) DCR 130 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
PCN Obsolescence/ EOL Select RN Choke Series 25/Jan/2017
Catalog Page 2420 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Last Time Buy
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 6.8mH @ 10kHz
Current Rating (Max) 1.5A (Typ)
DC Resistance (DCR) (Max) 130 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.886" L x 0.846" W (22.50mm x 21.50mm)
Height (Max) 0.531" (13.50mm)
Package / Case Horizontal, 4 PC Pin
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2106-ND RN114-1.5-02-6M8 Schaffner EMC Inc. Tray ? 1.000 - Immediate
12,67000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names -RN 114 1,5/02
288-210
800376
817-1541
RN1141502

14:08:56 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,88000 19,88
10 18,19300 181,93
25 16,53680 413,42
50 13,89220 694,61
100 11,90700 1.190,70
250 11,24564 2.811,41
500 10,58400 5.292,00
1.000 9,92250 9.922,50
5.000 9,77550 48.877,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback