Add To Favorites
Product Overview
Digi-Key Part Number SZ-10NN40VLCT-ND
Quantity Available 2.470
Can ship immediately
Manufacturer

Manufacturer Part Number

SZ-10NN40VL

Description DIODE ZENER 38V 6W SZ10
Expanded Description Zener Diode 32V 6W ±5% Surface Mount SZ-10
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SZ-10 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Sanken

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 32V
Tolerance ±5%
Power - Max 6W
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 10µA @ 32V
Voltage - Forward (Vf) (Max) @ If 980mV @ 6A
Operating Temperature -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Supplier Device Package SZ-10
 
Additional Resources
Standard Package ? 1
Other Names SZ-10NN40VLCT

14:45:36 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,69000 18,69
10 16,85600 168,56
25 15,05000 376,25
100 13,54500 1.354,50
250 12,04000 3.010,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SZ-10NN40VLTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 9,51160
  • Digi-Reel® ? : SZ-10NN40VLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.470 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback