Add To Favorites
Product Overview
Digi-Key Part Number STR-W6053S-ND
Quantity Available 1.911
Can ship immediately
Manufacturer

Manufacturer Part Number

STR-W6053S

Description IC REG PWM CONV AC/DC TO-220F-6
Expanded Description Converter Offline Flyback Topology 60kHz ~ 74kHz TO-220F-6L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STR-W605xS
Product Attributes Select All
Categories
Manufacturer

Sanken

Series STR-W6000S
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 15.3V
Voltage - Supply (Vcc/Vdd) 8.1 V ~ 32 V
Duty Cycle 71%
Frequency - Switching 60kHz ~ 74kHz
Power (Watts) 90W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -20°C ~ 115°C (TA)
Package / Case TO-220-7 (Formed Leads) (6 Leads)
Supplier Device Package TO-220F-6L
Mounting Type Through Hole
 
You May Also Be Interested In
  • STR-W6051S - Sanken | STR-W6051S-ND DigiKey Electronics
  • STR-W6051S
  • Sanken
  • IC REG PWM CONV AC/DC TO-220F-6
  • Unit Price 21,93000
  • STR-W6051S-ND
  • STR-W6052S - Sanken | STR-W6052S-ND DigiKey Electronics
  • STR-W6052S
  • Sanken
  • IC REG PWM CONV AC/DC TO-220F-6
  • Unit Price 22,70000
  • STR-W6052S-ND
  • SI-8050TFE - Sanken | SI-8050TFE-ND DigiKey Electronics
  • SI-8050TFE
  • Sanken
  • IC REG BUCK 5V 1.5A TO-220F-5
  • Unit Price 18,82000
  • SI-8050TFE-ND
Additional Resources
Standard Package ? 50
Other Names STR-W6053S DK
STRW6053S

13:44:17 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,09000 26,09
10 23,26500 232,65
25 20,93840 523,46
100 19,07730 1.907,73
250 17,21612 4.304,03
500 15,44796 7.723,98
1.000 13,02840 13.028,40
2.500 12,37698 30.942,45
5.000 11,91168 59.558,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback