Add To Favorites
Product Overview
Digi-Key Part Number SJPX-H6VRCT-ND
Quantity Available 3.714
Can ship immediately
Manufacturer

Manufacturer Part Number

SJPX-H6VR

Description DIODE GEN PURP 600V 2A SJP
Expanded Description Diode Standard 600V 2A Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SJPX-H6
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.5V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names SJPX-H6VRCT

02:40:03 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,32000 5,32
10 4,63400 46,34
25 4,10200 102,55
100 3,57210 357,21
250 3,10912 777,28
500 2,64600 1.323,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SJPX-H6VRTR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 2,11680
  • Digi-Reel® ? : SJPX-H6VRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.714 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback