Add To Favorites
Product Overview
Digi-Key Part Number SJPM-H4VRCT-ND
Quantity Available 3.937
Can ship immediately
Manufacturer

Manufacturer Part Number

SJPM-H4VR

Description DIODE GEN PURP 400V 2A SJP
Expanded Description Diode Standard 400V 2A Surface Mount SJP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SJPM-H4
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SJP
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names SJPM-H4VRCT

01:34:20 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,11600 41,16
25 3,60080 90,02
100 3,08700 308,70
250 2,67540 668,85
500 2,26380 1.131,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SJPM-H4VRTR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 1,74930
  • Digi-Reel® ? : SJPM-H4VRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.937 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback