Add To Favorites
Product Overview
Digi-Key Part Number SI-8401L-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SI-8401L

Description IC REG BUCK 5V 0.5A EI-12.5
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 7V - 33V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI-8400L/8500L Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Box
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 33V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP
Operating Temperature -20°C ~ 85°C
Efficiency 80%
Mounting Type Through Hole
Package / Case Module
Size / Dimension 0.57" L x 0.47" W x 0.52" H (14.5mm x 12.0mm x 13.2mm)
 
You May Also Be Interested In
  • SI-8501L - Sanken | SI-8501L-ND DigiKey Electronics
  • SI-8501L
  • Sanken
  • IC REG BUCK ADJ 1A EI-19
  • Unit Price 68,25000
  • SI-8501L-ND
Additional Resources
Standard Package ? 864
Other Names SI-8401L DK

10:05:51 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,06000 46,06
10 41,12500 411,25
25 37,01320 925,33
100 33,72250 3.372,25
250 30,43264 7.608,16
500 27,30700 13.653,50
1.000 23,03000 23.030,00
2.500 21,87850 54.696,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback