Add To Favorites
Product Overview
Digi-Key Part Number SI-8050W-TLCT-ND
Quantity Available 3.250
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-8050W-TL

Description IC REG BUCK 5V 0.6A 8-SOP
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA 8-SOIC (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI-8000W Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 33V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 60kHz
Synchronous Rectifier No
Operating Temperature -30°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
  • SI-8033W-TL - Sanken | SI-8033W-TLCT-ND DigiKey Electronics
  • SI-8033W-TL
  • Sanken
  • IC REG BUCK 3.3V 0.6A 8-SOP
  • Unit Price 11,56000
  • SI-8033W-TLCT-ND
  • SJPB-D4VR - Sanken | SJPB-D4VRCT-ND DigiKey Electronics
  • SJPB-D4VR
  • Sanken
  • DIODE SCHOTTKY 40V 1A SJP
  • Unit Price 4,02000
  • SJPB-D4VRCT-ND
Additional Resources
Standard Package ? 1
Other Names SI-8050W-TLCT

03:21:40 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,56000 11,56
10 10,46200 104,62
25 9,34280 233,57
100 8,40710 840,71
250 7,47300 1.868,25
500 6,53888 3.269,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI-8050W-TLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 5,41793
  • Digi-Reel® ? : SI-8050W-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback