Add To Favorites
Product Overview
Digi-Key Part Number SI-8050S-ND
Quantity Available 1.640
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-8050S

Description IC REG BUCK 5V 3A TO220F-5
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 Full Pack (Formed Leads)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI-8000S Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 60kHz
Synchronous Rectifier No
Operating Temperature -30°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-5 Full Pack (Formed Leads)
Supplier Device Package TO-220F-5
 
You May Also Be Interested In
  • SI-8120S - Sanken | SI-8120S-ND DigiKey Electronics
  • SI-8120S
  • Sanken
  • IC REG BUCK 12V 3A TO-220F-5
  • Unit Price 23,10000
  • SI-8120S-ND
  • SI-8090S - Sanken | SI-8090S-ND DigiKey Electronics
  • SI-8090S
  • Sanken
  • IC REG BUCK 9V 3A TO-220F-5
  • Unit Price 22,33000
  • SI-8090S-ND
  • SI-8150S - Sanken | SI-8150S-ND DigiKey Electronics
  • SI-8150S
  • Sanken
  • IC REG BUCK 15V 3A TO-220F-5
  • Unit Price 24,71000
  • SI-8150S-ND
  • SI-8050HFE - Sanken | SI-8050HFE-ND DigiKey Electronics
  • SI-8050HFE
  • Sanken
  • IC REG BUCK 5V 5.5A TO-220F-5
  • Unit Price 22,75000
  • SI-8050HFE-ND
Additional Resources
Standard Package ? 50
Other Names SI-8050S DK

00:42:40 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,96000 22,96
10 20,47500 204,75
25 18,42680 460,67
100 16,78950 1.678,95
250 15,15164 3.787,91
500 13,59540 6.797,70
1.000 11,46600 11.466,00
2.500 10,89270 27.231,75
5.000 10,48320 52.416,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback