Add To Favorites
Product Overview
Digi-Key Part Number SI-7510-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SI-7510

Description IC BRIDGE DRIVER PAR 30DIP
Expanded Description Multiphase Motor Driver Power MOSFET Parallel 30-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SI-7510
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Multiphase
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (5)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 6A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 10 V ~ 42 V
Operating Temperature -10°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 30-DIP (0.400", 10.16mm)
Supplier Device Package 30-DIP
 
You May Also Be Interested In
  • SLA5073 - Sanken | SLA5073-ND DigiKey Electronics
  • SLA5073
  • Sanken
  • MOSFET 6N-CH 60V 5A 15-SIP
  • Unit Price 39,06000
  • SLA5073-ND
  • SLA5074 - Sanken | SLA5074-ND DigiKey Electronics
  • SLA5074
  • Sanken
  • MOSFET 4N-CH 60V 5A 15-SIP
  • Unit Price 33,98000
  • SLA5074-ND
Additional Resources
Standard Package ? 680
Other Names SI-7510 DK

08:51:16 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,06000 44,06
10 39,65600 396,56
25 36,13280 903,32
100 32,60630 3.260,63
250 29,96252 7.490,63
500 27,31876 13.659,38
1.000 23,79375 23.793,75
2.500 22,91250 57.281,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback