Add To Favorites
Product Overview
Digi-Key Part Number NR301ECT-ND
Quantity Available 6.740
Can ship immediately
Manufacturer

Manufacturer Part Number

NR301E

Description IC REG LDO ADJ 1A 8ESOIC
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1 V ~ 16 V 1A 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NR301E Datasheet
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.1 V ~ 16 V
Current - Output 1A
Voltage - Dropout (Typical) 0.6V @ 1A
Number of Regulators 1
Voltage - Input 2.7 V ~ 27 V
Current - Limit (Min) -
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Additional Resources
Standard Package ? 1
Other Names NR301ECT

20:36:05 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,35000 7,35
10 6,51000 65,10
25 5,88000 147,00
100 5,14500 514,50
250 4,51500 1.128,75
500 3,99000 1.995,00
1.000 3,15000 3.150,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NR301ETR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,94000
  • Digi-Reel® ? : NR301EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback