Add To Favorites
Product Overview
Digi-Key Part Number NR111ECT-ND
Quantity Available 7.277
Can ship immediately
Manufacturer

Manufacturer Part Number

NR111E

Description IC REG BUCK ADJ 4A 8ESOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NR110E (NR11E,119E)
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 6.5V
Voltage - Input (Max) 31V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 24V
Current - Output 4A
Frequency - Switching 350kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
You May Also Be Interested In
  • NR119E - Sanken | NR119ECT-ND DigiKey Electronics
  • NR119E
  • Sanken
  • IC REG BUCK ADJ 2A 8ESOIC
  • Unit Price 10,08000
  • NR119ECT-ND
Additional Resources
Standard Package ? 1
Other Names NR111ECT

18:38:54 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,06000 11,06
10 9,76500 97,65
25 8,82000 220,50
100 7,71750 771,75
250 6,77264 1.693,16
500 5,98500 2.992,50
1.000 4,72500 4.725,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NR111ETR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 4,41000
  • Digi-Reel® ? : NR111EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback