Add To Favorites
Product Overview
Digi-Key Part Number MPM01-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

MPM01

Description DC/DC CONVERTER 1.8-12V 36W 9SIP
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 12 V 3A 9V - 40V Input
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPM01
Featured Product MPM Series DC/DC Converter Modules
Product Attributes Select All
Categories
Manufacturer

Sanken

Series MPM
Packaging ? Bulk ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 40V
Voltage - Output 1 1.8 ~ 12 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 36W
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, OVP, UVLO
Operating Temperature -20°C ~ 150°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 9-SIP Formed Leads
Size / Dimension 0.94" L x 0.22" W x 0.91" H (24.0mm x 23.0mm x 5.5mm)
 
You May Also Be Interested In
  • MPM04 - Sanken | MPM04-ND DigiKey Electronics
  • MPM04
  • Sanken
  • DC/DC CONVERTER 12-24V 72W 9SIP
  • Unit Price 56,00000
  • MPM04-ND
Additional Resources
Standard Package ? 250
Other Names MPM01 DK

07:21:15 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 56,00000 56,00
10 50,40000 504,00
25 45,92000 1.148,00
100 41,44000 4.144,00
250 38,08000 9.520,00
500 34,72000 17.360,00
1.000 30,24000 30.240,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback