Add To Favorites
Product Overview
Digi-Key Part Number 2SD2401-ND
Quantity Available 406
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD2401

Description TRANS NPN DARL 150V 12A MT200
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 150V 12A 55MHz 150W Through Hole MT-200
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SD2401
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 12A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 7mA, 7A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 5000 @ 7A, 4V
Power - Max 150W
Frequency - Transition 55MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 3-ESIP
Supplier Device Package MT-200
 
You May Also Be Interested In
  • 2SB1570 - Sanken | 2SB1570-ND DigiKey Electronics
  • 2SB1570
  • Sanken
  • TRANS PNP DARL 150V 12A MT200
  • Unit Price 45,08000
  • 2SB1570-ND
  • 2SD2560 - Sanken | 2SD2560-ND DigiKey Electronics
  • 2SD2560
  • Sanken
  • TRANS NPN DARL 150V 15A TO-3P
  • Unit Price 24,50000
  • 2SD2560-ND
  • STD03N - Sanken | STD03N-ND DigiKey Electronics
  • STD03N
  • Sanken
  • TRANS NPN DARL 160V 15A TO-3P-5
  • Unit Price 38,01000
  • STD03N-ND
  • 2SC3264 - Sanken | 2SC3264-ND DigiKey Electronics
  • 2SC3264
  • Sanken
  • TRANS NPN 230V 17A MT200
  • Unit Price 47,60000
  • 2SC3264-ND
Additional Resources
Standard Package ? 250
Other Names 2SD2401 DK

14:06:22 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,06000 46,06
10 41,12500 411,25
25 37,01320 925,33
100 33,72250 3.372,25
250 30,43264 7.608,16
500 27,30700 13.653,50
1.000 23,03000 23.030,00
2.500 21,87850 54.696,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback