Add To Favorites
Product Overview
Digi-Key Part Number 2SC4131-ND
Quantity Available 314
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC4131

Description TRANS NPN 50V 15A TO3PF
Expanded Description Bipolar (BJT) Transistor NPN 50V 15A 18MHz 60W Through Hole TO-3PF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC4131
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 400mA
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5A, 1V
Power - Max 60W
Frequency - Transition 18MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3 Full Pack
Supplier Device Package TO-3PF
 
You May Also Be Interested In
  • 2SA1746 - Sanken | 2SA1746-ND DigiKey Electronics
  • 2SA1746
  • Sanken
  • TRANS PNP 50V 12A TO3PF
  • Unit Price 24,68000
  • 2SA1746-ND
  • 2SC3263 - Sanken | 2SC3263-ND DigiKey Electronics
  • 2SC3263
  • Sanken
  • TRANS NPN 230V 15A TO-3P
  • Unit Price 27,42000
  • 2SC3263-ND
Additional Resources
Standard Package ? 1.080
Other Names 2SC4131 DK

05:05:44 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,23000 26,23
10 23,44100 234,41
25 21,09640 527,41
100 19,22180 1.922,18
250 17,34668 4.336,67
500 15,56500 7.782,50
1.000 13,12710 13.127,10
2.500 12,47074 31.176,86
5.000 12,00192 60.009,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback