Add To Favorites
Product Overview
Digi-Key Part Number 2SC3519-ND
Quantity Available 515
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC3519

Description TRANS NPN 160V 15A TO3P
Expanded Description Bipolar (BJT) Transistor NPN 160V 15A 50MHz 130W Through Hole TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC3519/A
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 160V
Vce Saturation (Max) @ Ib, Ic 2V @ 500mA, 5A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 4V
Power - Max 130W
Frequency - Transition 50MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
 
You May Also Be Interested In
  • 2SA1386 - Sanken | 2SA1386-ND DigiKey Electronics
  • 2SA1386
  • Sanken
  • TRANS PNP 160V 15A TO3P
  • Unit Price 27,64000
  • 2SA1386-ND
  • 2SC3519A - Sanken | 2SC3519A-ND DigiKey Electronics
  • 2SC3519A
  • Sanken
  • TRANS NPN 180V 15A TO-3P
  • Unit Price 27,21000
  • 2SC3519A-ND
  • 2SA1386A - Sanken | 2SA1386A-ND DigiKey Electronics
  • 2SA1386A
  • Sanken
  • TRANS PNP 180V 15A TO-3P
  • Unit Price 28,62000
  • 2SA1386A-ND
Additional Resources
Standard Package ? 30
Other Names 2SC3519 DK

21:10:54 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,42000 27,42
10 24,49900 244,99
25 22,04960 551,24
100 20,08900 2.008,90
250 18,12920 4.532,30
500 16,26718 8.133,59
1.000 13,71930 13.719,30
2.500 13,03334 32.583,34
5.000 12,54336 62.716,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback