Add To Favorites
Product Overview
Digi-Key Part Number 2SA1859-ND
Quantity Available 8.103
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1859

Description TRANS PNP 150V 2A TO220F
Expanded Description Bipolar (BJT) Transistor PNP 150V 2A 60MHz 20W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SA1859/A
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 1V @ 70mA, 700mA
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 700mA, 10V
Power - Max 20W
Frequency - Transition 60MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SA1667-ND 2SA1667 Sanken Bulk ? 5.503 - Immediate
10,57000 1
You May Also Be Interested In
  • 2SC4883 - Sanken | 2SC4883-ND DigiKey Electronics
  • 2SC4883
  • Sanken
  • TRANS NPN 150V 2A TO220F
  • Unit Price 10,78000
  • 2SC4883-ND
  • 2SA1859A - Sanken | 2SA1859A-ND DigiKey Electronics
  • 2SA1859A
  • Sanken
  • TRANS PNP 180V 2A TO220F
  • Unit Price 11,06000
  • 2SA1859A-ND
  • 2SA1667 - Sanken | 2SA1667-ND DigiKey Electronics
  • 2SA1667
  • Sanken
  • TRANS PNP 150V 2A TO220F
  • Unit Price 10,57000
  • 2SA1667-ND
  • 2SA1695 - Sanken | 2SA1695-ND DigiKey Electronics
  • 2SA1695
  • Sanken
  • TRANS PNP 140V 10A TO3P
  • Unit Price 21,98000
  • 2SA1695-ND
  • 2SC4883A - Sanken | 2SC4883A-ND DigiKey Electronics
  • 2SC4883A
  • Sanken
  • TRANS NPN 180V 2A TO220F
  • Unit Price 10,78000
  • 2SC4883A-ND
Additional Resources
Standard Package ? 50
Other Names 2SA1859 DK

06:45:47 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,06000 11,06
10 9,76500 97,65
25 8,82000 220,50
100 7,71750 771,75
250 6,77264 1.693,16
500 5,98500 2.992,50
1.000 4,72500 4.725,00
2.500 4,41000 11.025,00
5.000 4,18950 20.947,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback