Add To Favorites
Product Overview
Digi-Key Part Number 2SA1725-ND
Quantity Available 1.437
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1725

Description TRANS PNP 80V 6A TO220F
Expanded Description Bipolar (BJT) Transistor PNP 80V 6A 20MHz 30W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SA1725
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 6A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 2A, 4V
Power - Max 30W
Frequency - Transition 20MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
You May Also Be Interested In
  • 2SC4511 - Sanken | 2SC4511-ND DigiKey Electronics
  • 2SC4511
  • Sanken
  • TRANS NPN 80V 6A TO220F
  • Unit Price 12,18000
  • 2SC4511-ND
  • 2SC3851A - Sanken | 2SC3851A-ND DigiKey Electronics
  • 2SC3851A
  • Sanken
  • TRANS NPN 80V 4A TO220F
  • Unit Price 10,57000
  • 2SC3851A-ND
  • 2SA1667 - Sanken | 2SA1667-ND DigiKey Electronics
  • 2SA1667
  • Sanken
  • TRANS PNP 150V 2A TO220F
  • Unit Price 10,57000
  • 2SA1667-ND
Additional Resources
Standard Package ? 50
Other Names 2SA1725 DK

01:30:25 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,69000 11,69
10 10,58400 105,84
25 9,45000 236,25
100 8,50500 850,50
250 7,56000 1.890,00
500 6,61500 3.307,50
1.000 5,48100 5.481,00
2.500 5,10300 12.757,50
5.000 4,91400 24.570,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback