Add To Favorites
Product Overview
Digi-Key Part Number 2SA1668-ND
Quantity Available 3.049
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1668

Description TRANS PNP 200V 2A TO220F
Expanded Description Bipolar (BJT) Transistor PNP 200V 2A 20MHz 25W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SA1667/68
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 200V
Vce Saturation (Max) @ Ib, Ic 1V @ 70mA, 700mA
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 700mA, 10V
Power - Max 25W
Frequency - Transition 20MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
You May Also Be Interested In
  • 2SC4382 - Sanken | 2SC4382-ND DigiKey Electronics
  • 2SC4382
  • Sanken
  • TRANS NPN 200V 2A TO220F
  • Unit Price 10,57000
  • 2SC4382-ND
  • 2SC3264 - Sanken | 2SC3264-ND DigiKey Electronics
  • 2SC3264
  • Sanken
  • TRANS NPN 230V 17A MT200
  • Unit Price 47,60000
  • 2SC3264-ND
  • 2SC4468 - Sanken | 2SC4468-ND DigiKey Electronics
  • 2SC4468
  • Sanken
  • TRANS NPN 140V 10A TO3P
  • Unit Price 20,16000
  • 2SC4468-ND
  • 2SA1695 - Sanken | 2SA1695-ND DigiKey Electronics
  • 2SA1695
  • Sanken
  • TRANS PNP 140V 10A TO3P
  • Unit Price 21,98000
  • 2SA1695-ND
  • 2SA1295 - Sanken | 2SA1295-ND DigiKey Electronics
  • 2SA1295
  • Sanken
  • TRANS PNP 230V 17A MT200
  • Unit Price 52,50000
  • 2SA1295-ND
Additional Resources
Standard Package ? 50
Other Names 2SA1668 DK

00:24:35 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,78000 10,78
10 9,54800 95,48
25 8,62400 215,60
100 7,54600 754,60
250 6,62200 1.655,50
500 5,85200 2.926,00
1.000 4,62000 4.620,00
2.500 4,31200 10.780,00
5.000 4,09640 20.482,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback