Add To Favorites
Product Overview
Digi-Key Part Number 2SA1667-ND
Quantity Available 5.525
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1667

Description TRANS PNP 150V 2A TO220F
Expanded Description Bipolar (BJT) Transistor PNP 150V 2A 20MHz 25W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SA1667/68
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 1V @ 70mA, 700mA
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 700mA, 10V
Power - Max 25W
Frequency - Transition 20MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SA1859-ND 2SA1859 Sanken Bulk ? 8.209 - Immediate
11,14000 1
You May Also Be Interested In
  • 2SC4381 - Sanken | 2SC4381-ND DigiKey Electronics
  • 2SC4381
  • Sanken
  • TRANS NPN 150V 2A TO220F
  • Unit Price 10,36000
  • 2SC4381-ND
  • 2SA1492 - Sanken | 2SA1492-ND DigiKey Electronics
  • 2SA1492
  • Sanken
  • TRANS PNP 180V 15A TO-3P
  • Unit Price 30,03000
  • 2SA1492-ND
  • 2SC3856 - Sanken | 2SC3856-ND DigiKey Electronics
  • 2SC3856
  • Sanken
  • TRANS NPN 180V 15A TO-3P
  • Unit Price 26,44000
  • 2SC3856-ND
  • 2SA1859 - Sanken | 2SA1859-ND DigiKey Electronics
  • 2SA1859
  • Sanken
  • TRANS PNP 150V 2A TO220F
  • Unit Price 11,14000
  • 2SA1859-ND
Additional Resources
Standard Package ? 50
Other Names 2SA1667 DK

11:36:15 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,65000 10,65
10 9,39800 93,98
25 8,48840 212,21
100 7,42720 742,72
250 6,51788 1.629,47
500 5,75986 2.879,93
1.000 4,54725 4.547,25
2.500 4,24410 10.610,25
5.000 4,03190 20.159,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback