Add To Favorites
Product Overview
Digi-Key Part Number 2SA1215-ND
Quantity Available 373
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1215

Description TRANS PNP 160V 15A MT-200
Expanded Description Bipolar (BJT) Transistor PNP 160V 15A 50MHz 150W Through Hole MT-200
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
2SA1215
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 160V
Vce Saturation (Max) @ Ib, Ic 2V @ 500mA, 5A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 4V
Power - Max 150W
Frequency - Transition 50MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 3-ESIP
Supplier Device Package MT-200
 
You May Also Be Interested In
  • 2SC2921 - Sanken | 2SC2921-ND DigiKey Electronics
  • 2SC2921
  • Sanken
  • TRANS NPN 160V 15A MT200
  • Unit Price 44,98000
  • 2SC2921-ND
  • 2SA1295 - Sanken | 2SA1295-ND DigiKey Electronics
  • 2SA1295
  • Sanken
  • TRANS PNP 230V 17A MT200
  • Unit Price 52,88000
  • 2SA1295-ND
  • 2SA1216 - Sanken | 2SA1216-ND DigiKey Electronics
  • 2SA1216
  • Sanken
  • TRANS PNP 180V 17A MT-200
  • Unit Price 47,59000
  • 2SA1216-ND
  • 2SC2922 - Sanken | 2SC2922-ND DigiKey Electronics
  • 2SC2922
  • Sanken
  • TRANS NPN 180V 17A MT-200
  • Unit Price 48,15000
  • 2SC2922-ND
  • 2SA1186 - Sanken | 2SA1186-ND DigiKey Electronics
  • 2SA1186
  • Sanken
  • TRANS PNP 150V 10A MT-100 TO-3P
  • Unit Price 20,73000
  • 2SA1186-ND
Additional Resources
Standard Package ? 1.000
Other Names 2SA1215 DK

20:02:32 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,33000 45,33
10 40,77000 407,70
25 37,14240 928,56
100 33,51920 3.351,92
250 30,80144 7.700,36
500 28,08368 14.041,84
1.000 24,45998 24.459,98
2.500 23,55405 58.885,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback