Add To Favorites
Product Overview
Digi-Key Part Number 1276-6026-1-ND
Quantity Available 39.780
Can ship immediately
Manufacturer

Manufacturer Part Number

RF062PJ390CS

Description RES ARRAY 2 RES 39 OHM 0302
Expanded Description 39 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Thick Film Resistor Catalog
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RF
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 39
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 31mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0302 (0805 Metric), Long Side Terminals
Supplier Device Package 0603
Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6026-1

12:13:06 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,01500 10,15
25 0,73920 18,48
50 0,53620 26,81
100 0,39760 39,76
250 0,30492 76,23
500 0,24024 120,12
1.000 0,16632 166,32
5.000 0,13860 693,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6026-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,11760
  • Digi-Reel® ? : 1276-6026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback