Add To Favorites
Product Overview
Digi-Key Part Number 1276-4809-1-ND
Quantity Available 103.490
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1608F4752CS

Description RES SMD 47.5K OHM 1% 1/10W 0603
Expanded Description 47.5k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47.5k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-4809-1

15:53:28 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,15500 1,55
25 0,11560 2,89
50 0,08740 4,37
100 0,06420 6,42
250 0,04908 12,27
500 0,03934 19,67
1.000 0,02898 28,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-4809-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,01889
  • Digi-Reel® ? : 1276-4809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 103.490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback