Add To Favorites
Product Overview
Digi-Key Part Number 1276-4376-1-ND
Quantity Available 94.732
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1005J102CS

Description RES SMD 1K OHM 5% 1/16W 0402
Expanded Description 1k Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3430-1-ND RC1005F102CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.005.943 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 1276-4376-1

05:06:43 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,07000 0,70
25 0,05320 1,33
50 0,03920 1,96
100 0,02940 2,94
250 0,02240 5,60
500 0,01792 8,96
1.000 0,01316 13,16
5.000 0,00945 47,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-4376-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,00820
  • Digi-Reel® ? : 1276-4376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 94.732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback