Add To Favorites
Product Overview
Digi-Key Part Number 1276-3597-1-ND
Quantity Available 1.540
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603F71R5CS

Description RES SMD 71.5 OHM 1% 1/20W 0201
Expanded Description 71.5 Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 71.5
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3597-1

02:09:25 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,35000 3,50
25 0,25200 6,30
50 0,19180 9,59
100 0,14140 14,14
250 0,10780 26,95
500 0,08624 43,12
1.000 0,06342 63,42
5.000 0,04549 227,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3597-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,03950
  • Digi-Reel® ? : 1276-3597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback