Add To Favorites
Product Overview
Digi-Key Part Number 1276-2885-1-ND
Quantity Available 957
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32F106ZAHNNNE

Description CAP CER 10UF 25V Y5V 1210
Expanded Description 10µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CL32F106ZAHNNNE Spec
CL32F106ZAHNNNE Characteristics
MLCC Catalog
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3354-1-ND CL32F106ZLGNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.528 - Immediate
2,10000 1
1276-3355-1-ND CL32F106ZLHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 8.370 - Immediate
2,10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2885-1

10:44:59 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,38600 13,86
25 1,10880 27,72
50 0,92400 46,20
100 0,78540 78,54
250 0,62384 155,96
500 0,55440 277,20
1.000 0,48510 485,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2885-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,46200
  • Digi-Reel® ? : 1276-2885-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 957 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback