Add To Favorites
Product Overview
Digi-Key Part Number 1276-3331-1-ND
Quantity Available 2.213
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B223KGFNNWE

Description CAP CER 0.022UF 500V X7R 1210
Expanded Description 0.022µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3332-2-ND CL32B223KHFNNNE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,51101 40.000  Non-Stock ?
1276-3330-1-ND CL32B223KGFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 4.990 - Immediate
3,29000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3331-1

09:50:03 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,26800 22,68
25 1,85920 46,48
50 1,58760 79,38
100 1,36080 136,08
250 1,13372 283,43
500 1,02032 510,16
1.000 0,86163 861,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3331-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,81631
  • Digi-Reel® ? : 1276-3331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback