Add To Favorites
Product Overview
Digi-Key Part Number 1276-3256-1-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C331JIHNNNE

Description CAP CER 330PF 1KV NP0 1206
Expanded Description 330pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3256-1

09:33:22 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,43600 24,36
25 1,99640 49,91
50 1,70520 85,26
100 1,46160 146,16
250 1,21800 304,50
500 1,09620 548,10
1.000 0,92568 925,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3256-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,87696
  • Digi-Reel® ? : 1276-3256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback