Add To Favorites
Product Overview
Digi-Key Part Number 1276-3247-1-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C330JHFNFNE

Description CAP CER 33PF 630V NP0 1206
Expanded Description 33pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL31C330JHFNNNF-ND CL31C330JHFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,22344 10.000  Non-Stock ?
1276-3250-1-ND CL31C330JIFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 42.918 - Immediate
2,87000 1
1276-3249-1-ND CL31C330JIFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.842 - Immediate
1,68000 1
1276-3248-1-ND CL31C330JHFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 4.736 - Immediate
2,31000 1
CL31C330JIFNNNF-ND CL31C330JIFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,34731 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3247-1

06:46:05 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,58900 15,89
25 1,30480 32,62
50 1,11440 55,72
100 0,95480 95,48
250 0,79576 198,94
500 0,71610 358,05
1.000 0,60466 604,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3247-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,57285
  • Digi-Reel® ? : 1276-3247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 141 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback