Add To Favorites
Product Overview
Digi-Key Part Number 1276-3192-1-ND
Quantity Available 2.254
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C100JGFNNWE

Description CAP CER 10PF 500V NP0 1206
Expanded Description 10pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL31C100JIFNNNF-ND CL31C100JIFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,33313 10.000  Non-Stock ?
CL31C100JGFNNNF-ND CL31C100JGFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,16709 10.000  Non-Stock ?
CL31C100JHFNNNF-ND CL31C100JHFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,20036 10.000  Non-Stock ?
1276-3191-2-ND CL31C100JGFNNNE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,19635 2.000
1276-3191-1-ND CL31C100JGFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
1,06000 1
1276-3194-1-ND CL31C100JHFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.916 - Immediate
2,19000 1
1276-3195-1-ND CL31C100JIFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
1,90000 1
1276-3193-1-ND CL31C100JHFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.602 - Immediate
1,76000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3192-1

18:06:51 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 1,53000 15,30
25 1,25200 31,30
50 1,06880 53,44
100 0,91580 91,58
250 0,76308 190,77
500 0,68682 343,41
1.000 0,58000 580,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3192-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,54948
  • Digi-Reel® ? : 1276-3192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback