Add To Favorites
Product Overview
Digi-Key Part Number 1276-3158-1-ND
Quantity Available 4.640
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B333KHHNFNE

Description CAP CER 0.033UF 630V X7R 1206
Expanded Description 0.033µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3159-1-ND CL31B333KHHSFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 34.986 - Immediate
1,82000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3158-1

17:38:46 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,47000 14,70
25 1,17600 29,40
50 0,98000 49,00
100 0,83300 83,30
250 0,66164 165,41
500 0,58800 294,00
1.000 0,51450 514,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3158-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,49000
  • Digi-Reel® ? : 1276-3158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.640 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback